- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- B12-A0
ETRI / Rosenberg / Ecofit
B12-A0
AC Blower - Backward Curved - 115 VAC - 50/60Hz - 0.43/0.53A - 294/329CFM - 2610/2960RPM - 59/62dB(A) - (180 x 180 x 35R)mm - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:B12-A0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:FR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:AC Fan
-
Dimension:180mm dia x 68 mm
-
Voltage Rating:115 V
-
Power Rating:60 W
-
Maximum Airflow:329CFM
-
Noise Level:62 dB
-
Special Features:None
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:-40 to 70 °C