- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 99XW-0181-000
99XW-0181-000
ETRI / Rosenberg / Ecofit
AC Fan Salt Fog Ball Bearing 208V to 240V 0.05A/0.04A 9W/7W 50Hz/60Hz 2200RPM/2500RPM 25.43CFM/29.66CFM 32dB/35.5dB Flange Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Salt Fog Ball Bearing 208V to 240V 0.05A/0.04A 9W/7W 50Hz/60Hz 2200RPM/2500RPM 25.43CFM/29.66CFM 32dB/35.5dB Flange Mount
Search Keywords: 99XW0181000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:99XW-0181-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:92 x 92 x 25 mm
-
Voltage Rating:208 to 240 V
-
Power Rating:9 W
-
Maximum Airflow:29.6CFM
-
Noise Level:35.5 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$107.33
5
$103.18
10
$100.98
15
$98.95
25 +
$97.47
Click for Quote
Log in
to unlock special pricing