- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 99XM-2181-000
99XM-2181-000
ETRI / Rosenberg / Ecofit
AC Fan Salt Fog Sleeve Bearing 208V to 240V 0.04A/0.035A 7W/8W 50Hz/60Hz 1500RPM/1800RPM 16.95CFM/21.19CFM 20dB/25dB Flange Mo ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC Fan Salt Fog Sleeve Bearing 208V to 240V 0.04A/0.035A 7W/8W 50Hz/60Hz 1500RPM/1800RPM 16.95CFM/21.19CFM 20dB/25dB Flange Mount
Search Keywords: 99XM2181000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:99XM-2181-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Category:AC Fan
-
Dimension:92 x 92 x 25 mm
-
Voltage Rating:208 to 240 V
-
Power Rating:7 W
-
Maximum Airflow:21.1CFM
-
Noise Level:25.5 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 55 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.