- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 99XM-0182-000
99XM-0182-000
ETRI / Rosenberg / Ecofit
AC Fan Salt Fog Ball Bearing 115V 0.075A/0.065A 7W/6W 50Hz/60Hz 1500RPM/1800RPM 16.95CFM/21.19CFM 21dB/25.5dB Flange Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Salt Fog Ball Bearing 115V 0.075A/0.065A 7W/6W 50Hz/60Hz 1500RPM/1800RPM 16.95CFM/21.19CFM 21dB/25.5dB Flange Mount
Search Keywords: 99XM0182000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:99XM-0182-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8414596090
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:92 x 92 x 25 mm
-
Voltage Rating:115 V
-
Power Rating:7 W
-
Maximum Airflow:21.1CFM
-
Noise Level:25.5 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$111.95
44
$51.17
132
$36.10
264
$33.51
1,012 +
$28.57
Click for Quote
Log in
to unlock special pricing