- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 98XH-0182-020
98XH-0182-020
ETRI / Rosenberg / Ecofit
AC Fan Ball Bearing 115V 0.135A/0.11A 13W/11W 50Hz/60Hz 2550RPM/3000RPM 66CFM/79CFM 41dB/44dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Ball Bearing 115V 0.135A/0.11A 13W/11W 50Hz/60Hz 2550RPM/3000RPM 66CFM/79CFM 41dB/44dB Flange Mount
Search Keywords: 98XH0182020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:98XH-0182-020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:120 x 120 x 25 mm
-
Voltage Rating:115 V
-
Power Rating:11 W
-
Maximum Airflow:79CFM
-
Noise Level:44 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
31
can ship 11/23/26
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$108.60
3
$108.33
5
$97.50
8
$85.31
10 +
$83.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT