- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 98XH-0181-000
98XH-0181-000
ETRI / Rosenberg / Ecofit
AC Fan Axial Ball Bearing 208V/240V 65.69CFM/78.4CFM 41dB/44dB 119 X 119 X 25mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 208V/240V 65.69CFM/78.4CFM 41dB/44dB 119 X 119 X 25mm
Search Keywords: 98XH0181000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:98XH-0181-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:120 x 120 x 25 mm
-
Voltage Rating:208 to 240 V
-
Power Rating:15 W
-
Maximum Airflow:69 CFM
-
Noise Level:41 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
9
$159.61
17
$104.00
26
$80.75
34 +
$79.14
Click for Quote
Log in
to unlock special pricing