- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 98XC-2182-000
98XC-2182-000
ETRI / Rosenberg / Ecofit
AC Fan Ball Bearing 115V 0.11A/0.135A 10W/12W 50Hz/60Hz 1300RPM/1700RPM 34CFM/45CFM 32dB/35dB Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC Fan Ball Bearing 115V 0.11A/0.135A 10W/12W 50Hz/60Hz 1300RPM/1700RPM 34CFM/45CFM 32dB/35dB Flange Mount
Search Keywords: 98XC2182000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:98XC-2182-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
34 -
Category:AC Fan
-
Dimension:120 x 120 x 25 mm
-
Voltage Rating:115 V
-
Power Rating:12 W
-
Maximum Airflow:45 CFM
-
Noise Level:35 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT