- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 9601-24B
ETRI / Rosenberg / Ecofit
9601-24B
Cable Assembly Cord 0.609m 18AWG 2 POS Power RCP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ETRI / Rosenberg / Ecofit |
| Part No: | 9601-24B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power Cord |
-
This product is discontinued, but still in stock.