- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4GDSU35-146X180L
4GDSU35-146X180L
ETRI / Rosenberg / Ecofit
AC Blower - 115VAC - 60Hz - 1 Phase - 146mm x 180mm - 518CFM.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Blower - 115VAC - 60Hz - 1 Phase - 146mm x 180mm - 518CFM.
Search Keywords: 4GDSU35146X180L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:4GDSU35-146X180L
-
Alias/AKA:Z03-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:232 x 218 x 205 mm
-
Voltage Rating:115 V
-
Power Rating:129 W
-
Maximum Airflow:510CFM
-
Special Features:3 speed
-
Termination:Lead Wires
-
Housing Material:Steel
-
Operating Temperature:-40 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$359.15
3
$354.16
5 +
$349.31
Click for Quote
Log in
to unlock special pricing