- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 281DL-2LP11-000
281DL-2LP11-000
ETRI / Rosenberg / Ecofit
DC Fan Ball Bearing 24V 0.05A 1.2W 3100RPM 14.1CFM 22.5dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
DC Fan Ball Bearing 24V 0.05A 1.2W 3100RPM 14.1CFM 22.5dB Flange Mount
Search Keywords: 281DL2LP11000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:281DL-2LP11-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:1.2 W
-
Maximum Airflow:14.1 CFM
-
Noise Level:22.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$13.48
10
$12.70
25
$12.51
50
$11.49
100
$10.19
250
$9.01
500 +
$7.88
Click for Quote
Log in
to unlock special pricing