- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 272DM-1LP11-000
272DM-1LP11-000
ETRI / Rosenberg / Ecofit
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.8CFM 26dB 60 X 60 X 20mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 14.8CFM 26dB 60 X 60 X 20mm
Search Keywords: 272DM1LP11000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:272DM-1LP11-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:1.08 W
-
Maximum Airflow:14.8 CFM
-
Noise Level:26 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,859
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$37.40
5
$35.25
10
$34.71
25
$34.19
50 +
$21.09
Click for Quote
Log in
to unlock special pricing
Accessories