Available Replacements
RECOMMENDED REPLACEMENT
148VK-0282-030
148VK-0282-030

ETRI / Rosenberg / Ecofit

In Stock: 177

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

AC Fan Axial Ball Bearing 115V 211.89CFM/252.15CFM 54dB/57dB

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 115V 211.89CFM/252.15CFM 54dB/57dB
Search Keywords: 148VK0282000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    148VK-0282-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    172 x 150 x 38.3 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    32 W
  • Maximum Airflow:
    252CFM
  • Noise Level:
    57 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!