help desk software
Image is representational - see mfr. specs

AC Fan Salt Fog Ball Bearing 115V 0.1A/0.09A 11W 50Hz/60Hz 1400RPM/1650RPM 103.83CFM/122.9CFM 36dB/39dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Salt Fog Ball Bearing 115V 0.1A/0.09A 11W 50Hz/60Hz 1400RPM/1650RPM 103.83CFM/122.9CFM 36dB/39dB Flange Mount
Search Keywords: 148VE0282030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    148VE-0282-030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    150 x 172 x 38.3 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    11 W
  • Maximum Airflow:
    123 CFM
  • Noise Level:
    39 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$149.35
12
$110.26
108
$73.77
252
$62.99
1,008 +
$51.82
Click for Quote
Log in to unlock special pricing