- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 148DH-4TM11-000
148DH-4TM11-000
ETRI / Rosenberg / Ecofit
DC Fan Axial Ball Bearing 48V 40V to 57V 237.44CFM 58dB 172 X 150.5 X 38.9mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 48V 40V to 57V 237.44CFM 58dB 172 X 150.5 X 38.9mm
Search Keywords: 148DH4TM11000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:148DH-4TM11-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:172 x 150 x 38.9 mm
-
Voltage Rating:48 V
-
Power Rating:16.3 W
-
Maximum Airflow:237CFM
-
Noise Level:58 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 55 °C
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship