Image is representational - see manufacturer specifications

ETRI / Rosenberg / Ecofit Authorized Distributor

146DF-0182-004

AC Fan Salt Fog Ball Bearing 115V 0.07A/0.06A 6W/5W 50Hz/60Hz 2500RPM/3100RPM 19.07CFM/23.31CFM 26dB/32dB Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC Fan Salt Fog Ball Bearing 115V 0.07A/0.06A 6W/5W 50Hz/60Hz 2500RPM/3100RPM 19.07CFM/23.31CFM 26dB/32dB Flange Mount
Search Keywords: 146DF0182004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ETRI / Rosenberg / Ecofit
Part No: 146DF-0182-004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Fan
Dimension: 110.7 x 80.3 x 25.9 mm
Voltage Rating: 115 V
Power Rating: 6 W
Maximum Airflow: 23 CFM
Noise Level: 32 dB
Special Features: None
Termination: Lead Wires
Housing Material: Zamak
Operating Temperature: -10 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 146DF-0182-004 RoHS compliant?
Yes, 146DF-0182-004 is RoHS compliant.
What is the lead time for 146DF-0182-004?
The standard lead time for 146DF-0182-004 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$129.26
25
$54.97
72
$54.42
100
$54.01
144
$53.61
288
$53.20
500
$52.81
1,054 +
$52.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!