Available Replacements
Possible Replacement
146DF-2181-000
146DF-2181-000

ETRI / Rosenberg / Ecofit

In Stock: 16

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

AC Fan Salt Fog Ball Bearing 208V to 240V 0.06A/0.05A 11W/9W 50Hz/60Hz 2500RPM/3100RPM 19.07CFM/23.31CFM 26dB/32dB Flange Moun ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Salt Fog Ball Bearing 208V to 240V 0.06A/0.05A 11W/9W 50Hz/60Hz 2500RPM/3100RPM 19.07CFM/23.31CFM 26dB/32dB Flange Mount
Search Keywords: 146DF0181000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    146DF-0181-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Fan
  • Dimension:
    110.7 x 80.3 x 25.9 mm
  • Voltage Rating:
    208 to 240 V
  • Power Rating:
    9 W
  • Maximum Airflow:
    23 CFM
  • Noise Level:
    32 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 55 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$147.24
25
$139.87
72
$62.03
144
$47.22
288
$43.80
1,054 +
$34.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!