- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 141LV-0281-010
141LV-0281-010
ETRI / Rosenberg / Ecofit
AC Fan Salt Fog Sleeve Bearing 208V to 240V 0.06A/0.055A 10W/9W 50Hz/60Hz 1600RPM/1700RPM 49.79CFM/55.09CFM 27.5dB/28dB Flange ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Salt Fog Sleeve Bearing 208V to 240V 0.06A/0.055A 10W/9W 50Hz/60Hz 1600RPM/1700RPM 49.79CFM/55.09CFM 27.5dB/28dB Flange Mount
Search Keywords: 141LV0281010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:141LV-0281-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:120 x 120 x 38.9 mm
-
Voltage Rating:208 to 240 V
-
Power Rating:10 W
-
Maximum Airflow:55 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$140.50
2
$136.58
4 +
$129.92
Click for Quote
Log in
to unlock special pricing