- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 141LT-2282-010
141LT-2282-010
ETRI / Rosenberg / Ecofit
AC Fan Salt Fog Sleeve Bearing 115V 0.125A/0.11A 10W/9W 50Hz/60Hz 2200RPM/2400RPM 69.92CFM/74.16CFM 35dB/38.5dB Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC Fan Salt Fog Sleeve Bearing 115V 0.125A/0.11A 10W/9W 50Hz/60Hz 2200RPM/2400RPM 69.92CFM/74.16CFM 35dB/38.5dB Flange Mount
Search Keywords: 141LT2282010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:141LT-2282-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Category:AC Fan
-
Dimension:120 x 120 x 38.9 mm
-
Voltage Rating:115 V
-
Power Rating:10 W
-
Maximum Airflow:74 CFM
-
Noise Level:38.5 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 55 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT