- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 141LS-0282-010
ETRI / Rosenberg / Ecofit
141LS-0282-010
AC Fan Axial Ball Bearing 115V 89.04CFM/101.76CFM 44.5dB/49.5dB 119 X 119 X 38.9mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC Fan Axial Ball Bearing 115V 89.04CFM/101.76CFM 44.5dB/49.5dB 119 X 119 X 38.9mm
Search Keywords: 141LS0282010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:141LS-0282-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Category:AC Fan
-
Dimension:119 x 119 x 38.9 mm
-
Voltage Rating:115 V
-
Power Rating:12 W
-
Maximum Airflow:102 CFM
-
Noise Level:49.5 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 141LS-0282-010 RoHS compliant?
Yes, 141LS-0282-010 is RoHS compliant.
What is the lead time for 141LS-0282-010?
The standard lead time for 141LS-0282-010 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
Manufacturer Stock:
352
can ship
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$96.69
5
$89.48
10
$86.88
24
$82.12
72
$79.93
120 +
$78.88
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT