Available Replacements
RECOMMENDED REPLACEMENT
129XR-0281-010
129XR-0281-010

ETRI / Rosenberg / Ecofit

In Stock: 12

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

AC Fan Axial Ball Bearing 220V 95.35CFM/110.18CFM 49dB/54dB

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 220V 95.35CFM/110.18CFM 49dB/54dB
Search Keywords: 129XR2281010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    129XR-2281-010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Category:
    AC Fan
  • Dimension:
    119 x 119 x 38.9 mm
  • Voltage Rating:
    220 V
  • Power Rating:
    15 W
  • Maximum Airflow:
    110 CFM
  • Noise Level:
    54 dB
  • Special Features:
    None
  • Termination:
    Terminals
  • Housing Material:
    Zamak
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!