- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 126LJ-2182-000
126LJ-2182-000
ETRI / Rosenberg / Ecofit
FAN AC 80X35 115V BALL, 23cfm
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
FAN AC 80X35 115V BALL, 23cfm
Search Keywords: 126LJ2182000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:126LJ-2182-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
97
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$44.21
25
$35.98
50
$35.26
100
$32.11
250
$27.16
500 +
$23.58
Click for Quote
Log in
to unlock special pricing