- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 126LF-2181-000
126LF-2181-000
ETRI / Rosenberg / Ecofit
AC Fan Axial Ball Bearing 208V to 240V 26.49CFM/31.78CFM 30dB/35dB
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 208V to 240V 26.49CFM/31.78CFM 30dB/35dB
Search Keywords: 126LF2181000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:126LF-2181-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Category:AC Fan
-
Dimension:80 x 80 x 38.5 mm
-
Voltage Rating:208 to 240 V
-
Power Rating:12 W
-
Maximum Airflow:32 CFM
-
Noise Level:35 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.