- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 125XR-0281-010
125XR-0281-010
ETRI / Rosenberg / Ecofit
AC Fan Salt Fog Ball Bearing 208V to 240V 0.125A/0.105A 18W/15W 50Hz/60Hz 2800RPM/3200RPM 93.23CFM/112.3CFM 44dB/48dB Flange M ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC Fan Salt Fog Ball Bearing 208V to 240V 0.125A/0.105A 18W/15W 50Hz/60Hz 2800RPM/3200RPM 93.23CFM/112.3CFM 44dB/48dB Flange Mount
Search Keywords: 125XR0281010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:125XR-0281-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119 x 119 x 38.9 mm
-
Voltage Rating:208 to 240 V
-
Power Rating:15 W
-
Maximum Airflow:112 CFM
-
Noise Level:48 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.