- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 125LG-0281-010
125LG-0281-010
ETRI / Rosenberg / Ecofit
AC Fan Salt Fog Axial Ball Bearing 220V 74.2CFM/84.8CFM 38dB/40.5dB 119 X 119 X 38.9mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Salt Fog Axial Ball Bearing 220V 74.2CFM/84.8CFM 38dB/40.5dB 119 X 119 X 38.9mm
Search Keywords: 125LG0281010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:125LG-0281-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119 x 119 x 38.9 mm
-
Voltage Rating:208 to 240 V
-
Power Rating:18 W
-
Maximum Airflow:85 CFM
-
Noise Level:41 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$98.99
5
$95.16
10
$93.13
20
$91.26
50
$58.93
100 +
$58.57
Click for Quote
Log in
to unlock special pricing