- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 113XN-2182-000
113XN-2182-000
ETRI / Rosenberg / Ecofit
AC Fan Salt Fog Sleeve Bearing 115V 0.14A/0.115A 10W/9W 50Hz/60Hz 2850RPM/3300RPM 44.5CFM/52.97CFM 36dB/41dB Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC Fan Salt Fog Sleeve Bearing 115V 0.14A/0.115A 10W/9W 50Hz/60Hz 2850RPM/3300RPM 44.5CFM/52.97CFM 36dB/41dB Flange Mount
Search Keywords: 113XN2182000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:113XN-2182-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Category:AC Fan
-
Dimension:92 x 92 x 38.9 mm
-
Voltage Rating:115 V
-
Power Rating:10 W
-
Maximum Airflow:53 CFM
-
Noise Level:41 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 55 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.