- Home ›
- All Products›
- VTE48SC24
VTE48SC24
ETA-USA Power
Dc/dc Converters 24V to 48V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Dc/dc Converters 24V to 48V
Search Keywords: VTE48SC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETA-USA Power
-
Part No:VTE48SC24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409520
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$248.82
5
$246.33
10
$243.87
25 +
$241.43
Click for Quote
Log in
to unlock special pricing