- Home ›
- All Products›
- DTD120-24SX-F-W6
DTD120-24SX-F-W6
ETA-USA Power
AC-DC Pwr Sply - Tabletop - 120W - In: 90 to 264Vac - IEC320-C14 - Out: 24Vdc@5A - 1M - 4 Pin Din
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Pwr Sply - Tabletop - 120W - In: 90 to 264Vac - IEC320-C14 - Out: 24Vdc@5A - 1M - 4 Pin Din
Search Keywords: DTD12024SXFW6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETA-USA Power
-
Part No:DTD120-24SX-F-W6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406018
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$115.87
5
$107.22
10
$104.12
20
$98.41
50
$95.79
100 +
$84.87
Click for Quote
Log in
to unlock special pricing