- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- J-J7A-012
J-J7A-012
Esterline Control Systems
Electromechanical Relay DPDT 12A 28VDC 320Ohm Flange Mount
Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 12A 28VDC 320Ohm Flange Mount
Search Keywords: JJ7A012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Esterline Control Systems
-
Part No:J-J7A-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/3/26