- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- WS-SR-2-01
Description
+
Wire Saddle - - in)side Height - 9.1 mm (0.360 in) - in)side Width - 11.2 mm (0.440 in)
Search Keywords: WSSR201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WS-SR-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Saddle
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 7/10/26
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1665
3,000
$0.1590
5,000
$0.1578
8,000
$0.1570
25,000
$0.1562
50,000
$0.1554
100,000
$0.1547
150,000 +
$0.1539
Click for Quote
Log in
to unlock special pricing