- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- WS-SE-B-1-01A
Essentra
WS-SE-B-1-01A
Wire Saddle - Base Length - 16 mm (0.630 in) - Base Width - 9.7 mm (0.380 in) - in)side Height - 5.6 mm (0.220 in) - in) ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WS-SE-B-1-01A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Wire Saddle
-
Color:Natural
-
Body Material:Nylon 6/6