- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- WS-SE-A-2-01
Description
+
Wire Saddle - - in)side Height - 11.4 mm (0.450 in) - in)side Width - 10.2 mm (0.400 in)
Search Keywords: WSSEA201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WS-SE-A-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Saddle
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0702
3,000
$0.0680
5,000
$0.0665
8,000
$0.0664
25,000
$0.0571
50,000
$0.0569
100,000
$0.0560
150,000 +
$0.0558
Click for Quote
Log in
to unlock special pricing