Image is representational - see manufacturer specifications

Essentra Authorized Distributor

WS-SE-A-1-01

Wire Saddle - - in)side Height - 5.6 mm (0.220 in) - in)side Width - 10.2 mm (0.400 in)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Wire Saddle - - in)side Height - 5.6 mm (0.220 in) - in)side Width - 10.2 mm (0.400 in)
Search Keywords: WSSEA101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: WS-SE-A-1-01
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926906090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire Saddle
Color: Natural
Body Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WS-SE-A-1-01 RoHS compliant?
Yes, WS-SE-A-1-01 is RoHS compliant.
What is the lead time for WS-SE-A-1-01?
The standard lead time for WS-SE-A-1-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,003
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1547
3,000
$0.1306
5,000
$0.1233
8,000
$0.1207
25,000
$0.1168
50,000
$0.1165
100,000
$0.1162
150,000 +
$0.1159
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!