- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- WSLT-T-01A-19
Description
+
Wire Saddle - Maximum Panel Thickness 1.7 mm (0.065 in) - in)side Height 5.6 mm (0.220 in) - in)side Width 10.4 mm (0.410 in)
Search Keywords: WSLTT01A19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WSLT-T-01A-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Saddle1978
-
Body Material:Nylon1966
-
Color:Black1967
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3753
3,000
$0.3467
5,000
$0.3358
8,000
$0.3350
10,000
$0.3341
25,000
$0.3333
50,000
$0.2958
100,000 +
$0.2951
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT