- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- WSLTB-02A-19
Description
+
Wire Saddle - Compatible Thread Sizes - #4 M3 - in)side Height - 9.9 mm (0.390 in) - in)side Width - 16.3 mm (0.640 in)
Search Keywords: WSLTB02A19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WSLTB-02A-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Locking Clamp
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,007
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1323
3,000
$0.1294
5,000
$0.1285
8,000
$0.1276
25,000
$0.1108
50,000
$0.1087
100,000
$0.1084
150,000 +
$0.1080
Click for Quote
Log in
to unlock special pricing