- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- WSLTB-01A-19A
Description
+
Wire Saddle - Adhesive, Hinged Locking Top - Base Length - 9.5 mm (0.374 in) - Base Width - 12.7 mm (0.500 in) - in)side Height - 4.8 mm (0.189 in) - in)side Width - 10.7 mm (0.421 in)
Search Keywords: WSLTB01A19A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WSLTB-01A-19A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Saddle
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,798
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2631
3,000
$0.2542
5,000
$0.2501
8,000
$0.2398
10,000
$0.2302
25,000
$0.2094
50,000 +
$0.2044
Click for Quote
Log in
to unlock special pricing