- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- WSLT-01A-01
Description
+
Wire Saddle - Maximum Panel Thickness 2 mm (0.078 in) - in)side Height 4.8 mm (0.190 in) - in)side Width 10.7 mm (0.420 in)
Search Keywords: WSLT01A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WSLT-01A-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Locking Clamp
-
Body Material:Nylon 6/6
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1067
3,000
$0.1030
5,000
$0.1012
8,000
$0.0996
25,000
$0.0846
50,000
$0.0825
100,000
$0.0804
150,000 +
$0.0792
Click for Quote
Log in
to unlock special pricing