- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- WSBH-2-01
Essentra
WSBH-2-01
Wire Saddle - in)side Height - 9.7 mm (0.380 in) - in)side Width - 11.2 mm (0.440 in)
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire Saddle - in)side Height - 9.7 mm (0.380 in) - in)side Width - 11.2 mm (0.440 in)
Search Keywords: WSBH201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WSBH-2-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Saddle
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Frequently Asked Questions
Is WSBH-2-01 RoHS compliant?
Yes, WSBH-2-01 is RoHS compliant.
What is the lead time for WSBH-2-01?
The standard lead time for WSBH-2-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,002
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1608
3,000
$0.1550
5,000
$0.1523
8,000
$0.1499
25,000
$0.1273
50,000
$0.1241
100,000 +
$0.1209
Click for Quote
Log in
to unlock special pricing