- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- WSB-2-01A-RT
Description
+
Wire Saddle - in)side Height - 6.4 mm (0.250 in) - in)side Width - 11.7 mm (0.460 in)
Search Keywords: WSB201ART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WSB-2-01A-RT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Saddle
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,492
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2526
3,000
$0.2381
5,000
$0.2348
8,000
$0.2236
10,000
$0.2147
25,000
$0.1932
50,000 +
$0.1927
Click for Quote
Log in
to unlock special pricing