- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- WS-A-3-01
Essentra
WS-A-3-01
Non-Locking Wire Saddle - Snap-In, Arrowhead - Height - 27.2 mm (1.070 in) - in)side Height - 18.8 mm (0.740 in) - in)side ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WS-A-3-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Saddle
-
Color:Natural
-
Body Material:Nylon 6/6