- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- WS-A-2-4-01
Description
+
Non-Locking Wire Saddle - Snap-In, Arrowhead - Height - 35.1 mm (1.380 in) - in)side Height - 26.7 mm (1.050 in) - in)side Width - 11.2 mm (0.440 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in)
Search Keywords: WSA2401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WS-A-2-4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Saddle
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1,000
$0.2420
3,000
$0.2314
5,000
$0.2249
8,000
$0.2142
10,000
$0.2056
25,000
$0.1847
50,000 +
$0.1843
Click for Quote
Log in
to unlock special pricing