- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- WS-2-19
Description
+
Wire Saddle - in)side Height - 9.9 mm (0.390 in) - in)side Width - 11.2 mm (0.440 in)
Search Keywords: WS219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WS-2-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Locking Wire Saddle
-
Color:Natural
-
Body Material:Nylon 6/6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1534
3,000
$0.1378
5,000
$0.1375
8,000
$0.1339
25,000
$0.1145
50,000
$0.1100
100,000
$0.1097
150,000 +
$0.1086
Click for Quote
Log in
to unlock special pricing