- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- WIT-RT-1050-M
Essentra
WIT-RT-1050-M
Standard Cable Tie - 266.7 mm (10.500 in) - Natural - 266.7 mm (10.500 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WIT-RT-1050-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Wrap IT
-
Body Material:Nylon 6/6
-
Dimension:266.7mm x 9.1mm x 6.1mm
-
Maximum Bundle Diameter:63.5 mm
-
Tensile Strength:N/A
-
Color:Natural
-
Operating Temperature:N/A