Image is representational - see manufacturer specifications

Essentra Authorized Distributor

WITA-50R-UVB-M

Standard Cable Tie - Overall Length 200.7 mm (7.900 in) - Overall Width 4.6 mm (0.180 in) - Minimum Loop Tensile Strength ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Standard Cable Tie - Overall Length 200.7 mm (7.900 in) - Overall Width 4.6 mm (0.180 in) - Minimum Loop Tensile Strength 22.7 kg (50 lbs
Search Keywords: WITA50RUVBM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: WITA-50R-UVB-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Wrap IT
Body Material: Nylon 6/6
Maximum Bundle Diameter: 49.5 mm
Tensile Strength: 222(Min) N
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WITA-50R-UVB-M RoHS compliant?
Yes, WITA-50R-UVB-M is RoHS compliant.
What is the lead time for WITA-50R-UVB-M?
The standard lead time for WITA-50R-UVB-M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 1000
Stock lot only:
2
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0658
1,000
$0.0598
3,000
$0.0587
8,000
$0.0578
25,000
$0.0567
50,000
$0.0560
100,000
$0.0554
150,000
$0.0550
250,000 +
$0.0547
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!