- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- WITA-50RL-HS-M
Essentra
WITA-50RL-HS-M
Standard Cable Ties - Nylon - 279.9 mm (11.020 in) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Ties - Nylon - 279.9 mm (11.020 in) - Black
Search Keywords: WITA50RLHSM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | WITA-50RL-HS-M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | CN |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is WITA-50RL-HS-M RoHS compliant?
Yes, WITA-50RL-HS-M is RoHS compliant.
What is the lead time for WITA-50RL-HS-M?
The standard lead time for WITA-50RL-HS-M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1,000
$0.1398
3,000
$0.1257
5,000
$0.1253
8,000
$0.1239
25,000
$0.1188
50,000
$0.1141
100,000
$0.1138
150,000 +
$0.1126
Click for Quote
Log in
to unlock special pricing