- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- WITA-50R-HS-M
Essentra
WITA-50R-HS-M
Standard Cable Ties - Nylon - 200.7 mm (7.900 in) - Black
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Ties - Nylon - 200.7 mm (7.900 in) - Black
Search Keywords: WITA50RHSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WITA-50R-HS-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is WITA-50R-HS-M RoHS compliant?
Yes, WITA-50R-HS-M is RoHS compliant.
What is the lead time for WITA-50R-HS-M?
The standard lead time for WITA-50R-HS-M is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$0.0940
3,000
$0.0883
5,000
$0.0845
8,000
$0.0843
25,000
$0.0799
50,000
$0.0767
100,000
$0.0765
150,000 +
$0.0763
Click for Quote
Log in
to unlock special pricing