- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- WITA-40R-UVB-M
Essentra
WITA-40R-UVB-M
Standard Cable Ties, UV Resistant, Black, 5.900 in Long, 40 lbs
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WITA-40R-UVB-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Clip Tie
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:37.6 mm
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:N/A