Image is representational - see manufacturer specifications

Essentra Authorized Distributor

WITA-40L-UVB-M

Standard Cable Tie - Overall Length 199.9 mm (7.870 in) - Overall Width 3.6 mm (0.140 in) - Minimum Loop Tensile Strength ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Standard Cable Tie - Overall Length 199.9 mm (7.870 in) - Overall Width 3.6 mm (0.140 in) - Minimum Loop Tensile Strength 18.1 kg (40 lbs
Search Keywords: WITA40LUVBM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: WITA-40L-UVB-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6/6
Maximum Bundle Diameter: 52.1 mm
Tensile Strength: 177.92(Min) N
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WITA-40L-UVB-M RoHS compliant?
Yes, WITA-40L-UVB-M is RoHS compliant.
What is the lead time for WITA-40L-UVB-M?
The standard lead time for WITA-40L-UVB-M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0500
3,000
$0.0440
8,000
$0.0431
25,000
$0.0425
50,000
$0.0419
100,000
$0.0411
150,000
$0.0410
250,000 +
$0.0409
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!