- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- WITA-40L-M
Essentra
WITA-40L-M
Standard Cable Tie - 52.1 mm (2.050 in) - Overall Width 3.6 mm (0.140 in) - Overall Length 199.9 mm (7.870 in)
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WITA-40L-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Wrap IT
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:52 mm
-
Tensile Strength:180(Min) N
-
Color:Natural
-
Operating Temperature:N/A