Image is representational - see manufacturer specifications

Essentra Authorized Distributor

WITA-18X-UVB-M

Standard Cable Tie - Overall Length 400.1 mm (15.750 in) - Overall Width 2.5 mm (0.100 in) - Minimum Loop Tensile Strength ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Standard Cable Tie - Overall Length 400.1 mm (15.750 in) - Overall Width 2.5 mm (0.100 in) - Minimum Loop Tensile Strength 8.2 kg (18 lbs
Search Keywords: WITA18XUVBM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: WITA-18X-UVB-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926908500
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clip Tie
Body Material: Nylon 6/6
Maximum Bundle Diameter: 116 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WITA-18X-UVB-M RoHS compliant?
Yes, WITA-18X-UVB-M is RoHS compliant.
What is the lead time for WITA-18X-UVB-M?
The standard lead time for WITA-18X-UVB-M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0929
3,000
$0.0873
5,000
$0.0835
8,000
$0.0833
25,000
$0.0789
50,000
$0.0758
100,000
$0.0756
150,000 +
$0.0754
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!