- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- WITA-18V-UVB-M
Essentra
WITA-18V-UVB-M
Standard Cable Tie - Overall Length 199.9 mm (7.870 in) - Overall Width 2.5 mm (0.100 in) - Minimum Loop Tensile Strength ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WITA-18V-UVB-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CN
-
Supplier's Standard Package:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:54.1 mm
-
Tensile Strength:80.06(Min) N
-
Color:Black
-
Operating Temperature:N/A